



TL3365AF180QG | |
|---|---|
DigiKey Part Number | EG5384TR-ND - Tape & Reel (TR) EG5384CT-ND - Cut Tape (CT) EG5384DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3365AF180QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3365AF180QG Models |
Category | Actuator Height off PCB, Vertical 2.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.20mm x 3.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 180gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Oval Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 3,79600 Kč | 37,96 Kč |
| 25 | 3,55360 Kč | 88,84 Kč |
| 100 | 3,19300 Kč | 319,30 Kč |
| 250 | 2,96148 Kč | 740,37 Kč |
| 500 | 2,79464 Kč | 1 397,32 Kč |
| 1 000 | 2,63760 Kč | 2 637,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,38768 Kč | 7 163,04 Kč |
| 6 000 | 2,26213 Kč | 13 572,78 Kč |
| 9 000 | 2,19439 Kč | 19 749,51 Kč |
| 15 000 | 2,11508 Kč | 31 726,20 Kč |
| 21 000 | 2,06643 Kč | 43 395,03 Kč |
| 30 000 | 2,01789 Kč | 60 536,70 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |











