




TL3342F450QG | |
|---|---|
DigiKey Part Number | EG6066TR-ND - Tape & Reel (TR) EG6066CT-ND - Cut Tape (CT) EG6066DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3342F450QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.54mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.90mm x 4.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 450gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 13,99800 Kč | 139,98 Kč |
| 25 | 13,04240 Kč | 326,06 Kč |
| 100 | 11,63430 Kč | 1 163,43 Kč |
| 250 | 10,77592 Kč | 2 693,98 Kč |
| 500 | 10,17726 Kč | 5 088,63 Kč |
| 1 000 | 9,62617 Kč | 9 626,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,67471 Kč | 34 698,84 Kč |
| 8 000 | 8,27370 Kč | 66 189,60 Kč |
| 12 000 | 8,06113 Kč | 96 733,56 Kč |
| 20 000 | 7,81538 Kč | 156 307,60 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |











