Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TL3315NF250Q
TL3315NF250Q
What Switch do You Need?

TL3315NF250Q

DigiKey Part Number
EG4622TR-ND - Tape & Reel (TR)
EG4622CT-ND - Cut Tape (CT)
EG4622DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3315NF250Q
Description
SWITCH TACTILE SPST-NO 0.05A 15V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3315NF250Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
0.55mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
4.50mm x 4.50mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
250gf
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 15VDC
Switch Travel
0.20mm
Actuator Type
Snap Dome
Mechanical Life
200,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130 709
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
102,83600 Kč28,36 Kč
252,66120 Kč66,53 Kč
1002,39840 Kč239,84 Kč
2502,22568 Kč556,42 Kč
5002,10098 Kč1 050,49 Kč
1 0001,98252 Kč1 982,52 Kč
2 5001,83812 Kč4 595,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,73893 Kč8 694,65 Kč
10 0001,64884 Kč16 488,40 Kč
15 0001,60040 Kč24 006,00 Kč
25 0001,54378 Kč38 594,50 Kč
35 0001,50912 Kč52 819,20 Kč
50 0001,47460 Kč73 730,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč