



TL3301TF500QG | |
|---|---|
DigiKey Part Number | EG6060TR-ND - Tape & Reel (TR) EG6060CT-ND - Cut Tape (CT) EG6060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301TF500QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 500gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 8,19800 Kč | 81,98 Kč |
| 25 | 7,64840 Kč | 191,21 Kč |
| 100 | 6,83690 Kč | 683,69 Kč |
| 250 | 6,33336 Kč | 1 583,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,78129 Kč | 4 335,97 Kč |
| 1 500 | 5,46685 Kč | 8 200,27 Kč |
| 2 250 | 5,29582 Kč | 11 915,59 Kč |
| 3 750 | 5,09425 Kč | 19 103,44 Kč |
| 5 250 | 4,96994 Kč | 26 092,19 Kč |
| 7 500 | 4,84541 Kč | 36 340,58 Kč |
| 18 750 | 4,55870 Kč | 85 475,62 Kč |
| 37 500 | 4,37186 Kč | 163 944,75 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |











