
MMBT3904TT1G | |
|---|---|
DigiKey Part Number | MMBT3904TT1GOSTR-ND - Tape & Reel (TR) MMBT3904TT1GOSCT-ND - Cut Tape (CT) MMBT3904TT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904TT1G |
Description | TRANS NPN 40V 0.2A SC75 SOT416 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 300 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904TT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case SC-75, SOT-416 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SC-75, SOT-416 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMT3904T106 | Rohm Semiconductor | 29 562 | UMT3904T106CT-ND | 0,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,26410 Kč | 126,41 Kč |
| 500 | 0,91510 Kč | 457,55 Kč |
| 1 000 | 0,80191 Kč | 801,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62014 Kč | 1 860,42 Kč |
| 6 000 | 0,55109 Kč | 3 306,54 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |











