Red 620nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP601-R5-2897

DigiKey Part Number
1516-QBLP601-R5-2897TR-ND - Tape & Reel (TR)
1516-QBLP601-R5-2897CT-ND - Cut Tape (CT)
1516-QBLP601-R5-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP601-R5-2897
Description
0603 LED RED 620NM DOMINANT,630N
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP601-R5-2897 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
5mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
630nm
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.10mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 119
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,88500 Kč38,85 Kč
1002,71710 Kč271,71 Kč
5002,18926 Kč1 094,63 Kč
1 0002,01413 Kč2 014,13 Kč
2 0001,86494 Kč3 729,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,73780 Kč6 951,20 Kč
8 0001,62979 Kč13 038,32 Kč
12 0001,57434 Kč18 892,08 Kč
20 0001,51166 Kč30 233,20 Kč
28 0001,47435 Kč41 281,80 Kč
40 0001,43795 Kč57 518,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč