
DI040N03PT-AQ | |
|---|---|
DigiKey Part Number | 4878-DI040N03PT-AQTR-ND - Tape & Reel (TR) 4878-DI040N03PT-AQCT-ND - Cut Tape (CT) 4878-DI040N03PT-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI040N03PT-AQ |
Description | MOSFET, POWERQFN 3X3, 30V, 40A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 40A (Tc) 25W (Tc) Surface Mount 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DI040N03PT-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1120 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-QFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 100 | 5,46790 Kč | 546,79 Kč |
| 500 | 4,14458 Kč | 2 072,29 Kč |
| 1 000 | 3,71749 Kč | 3 717,49 Kč |
| 2 000 | 3,35769 Kč | 6 715,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,96798 Kč | 14 839,90 Kč |
| 10 000 | 2,72697 Kč | 27 269,70 Kč |
| 15 000 | 2,60420 Kč | 39 063,00 Kč |
| 25 000 | 2,46622 Kč | 61 655,50 Kč |
| 35 000 | 2,38453 Kč | 83 458,55 Kč |
| 50 000 | 2,34128 Kč | 117 064,00 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

