
ECS-320-10-37-CKM-TR | |
|---|---|
DigiKey Part Number | XC2662TR-ND - Tape & Reel (TR) XC2662CT-ND - Cut Tape (CT) XC2662DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-37-CKM-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-37-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 8,94600 Kč | 89,46 Kč |
| 25 | 8,46200 Kč | 211,55 Kč |
| 50 | 8,11260 Kč | 405,63 Kč |
| 100 | 7,77590 Kč | 777,59 Kč |
| 250 | 7,35320 Kč | 1 838,30 Kč |
| 500 | 7,04838 Kč | 3 524,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,75705 Kč | 6 757,05 Kč |
| 2 000 | 6,47740 Kč | 12 954,80 Kč |
| 3 000 | 6,31935 Kč | 18 958,05 Kč |
| 5 000 | 6,12572 Kč | 30 628,60 Kč |
| 7 000 | 5,95087 Kč | 41 656,09 Kč |
| 10 000 | 5,64050 Kč | 56 405,00 Kč |
| 12 000 | 5,63233 Kč | 67 587,96 Kč |
| 24 000 | 5,56798 Kč | 133 631,52 Kč |
| 25 000 | 5,55419 Kč | 138 854,75 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |











