
VZ6SC0A0060081 | |
|---|---|
DigiKey Part Number | 1670-VZ6SC0A0060081-ND |
Manufacturer | |
Manufacturer Product Number | VZ6SC0A0060081 |
Description | VIBRATION ERM MTR 8.5K RPM 0.8G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 8500 RPM 1.3VDC |
Datasheet | Datasheet |
Category | Voltage - Rated 1.3VDC |
Manufacturer Vybronics Inc | RPM 8500 RPM |
Series | Size / Dimension Rectangular - 0.268" x 0.260" (6.80mm x 6.60mm) |
Packaging Tray | Length - Shaft and Bearing 0.161" (4.10mm) |
Part Status Active | Termination Style PC Pin |
Type DC Motor | Operating Temperature -30°C ~ 70°C |
Function Vibration, ERM (Haptic) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 5 | 35,28800 Kč | 176,44 Kč |
| 10 | 34,03600 Kč | 340,36 Kč |
| 25 | 32,44280 Kč | 811,07 Kč |
| 50 | 31,27900 Kč | 1 563,95 Kč |
| 100 | 30,16330 Kč | 3 016,33 Kč |
| 300 | 28,47333 Kč | 8 542,00 Kč |
| 500 | 27,71988 Kč | 13 859,94 Kč |
| 1 000 | 26,72966 Kč | 26 729,66 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |







