Parametric Equivalent

TL3301CF160QJ | |
|---|---|
DigiKey Part Number | TL3301CF160QJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL3301CF160QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301CF160QJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 8.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 800 | 5,18958 Kč | 40 478,72 Kč |
| Unit Price without VAT: | 5,18958 Kč |
|---|---|
| Unit Price with VAT: | 6,27939 Kč |











