


STM32U031R8T6 | |
|---|---|
DigiKey Part Number | 497-STM32U031R8T6-ND |
Manufacturer | |
Manufacturer Product Number | STM32U031R8T6 |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U031R8T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 56MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, CapSense, DMA, LVD, PWM, Temp Sensor, TRNG, WDT | Package / Case 64-LQFP |
Number of I/O 53 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 39,70700 Kč | 397,07 Kč |
| 25 | 36,26760 Kč | 906,69 Kč |
| 160 | 31,50619 Kč | 5 040,99 Kč |
| 320 | 30,27519 Kč | 9 688,06 Kč |
| 640 | 29,26236 Kč | 18 727,91 Kč |
| 1 120 | 28,57678 Kč | 32 005,99 Kč |
| 2 560 | 27,74230 Kč | 71 020,29 Kč |
| 5 120 | 27,17761 Kč | 139 149,36 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |





