Dip Switch SPDT 1 Position Through Hole Slide (Standard) Actuator 150mA 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPDT 1 Position Through Hole Slide (Standard) Actuator 150mA 30VDC
78J01T
78J01T

78J01T

DigiKey Part Number
GH7737-ND
Manufacturer
Manufacturer Product Number
78J01T
Description
SWITCH DIP SLIDE SPDT 150MA 30V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dip Switch SPDT 1 Position Through Hole Slide (Standard) Actuator 150mA 30VDC
Datasheet
 Datasheet
EDA/CAD Models
78J01T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Grayhill Inc.
Height Above Board
0.315" (8.00mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPDT
Washable
No
Number of Positions
1
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
150mA
Body Material
Thermoplastic
Voltage Rating
30VDC
Length
0.280" (7.11mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Raised
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 342
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
199,90000 Kč99,90 Kč
1083,35900 Kč833,59 Kč
3575,07371 Kč2 627,58 Kč
10568,57286 Kč7 200,15 Kč
28063,46775 Kč17 770,97 Kč
52560,56000 Kč31 794,00 Kč
1 01557,81309 Kč58 680,29 Kč
2 52054,51057 Kč137 366,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,90000 Kč
Unit Price with VAT:120,87900 Kč