AD5263BRUZ50-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 225,45000 Kč
Datasheet
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C, SPI Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C, SPI Interface 24-TSSOP
High Speed Converters by Analog Devices

AD5263BRUZ50-REEL7

DigiKey Part Number
AD5263BRUZ50-REEL7TR-ND - Tape & Reel (TR)
AD5263BRUZ50-REEL7CT-ND - Cut Tape (CT)
AD5263BRUZ50-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5263BRUZ50-REEL7
Description
IC DIG POT 50K 24-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C, SPI Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5263BRUZ50-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.5V ~ 16.5V, ±4.5V ~ 7.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Cascade Pin, Selectable Address
Part Status
Active
Tolerance
±30%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
30ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
24-TSSOP
Number of Circuits
4
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
50k
Resistance - Wiper (Ohms) (Typ)
60
Interface
I2C, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5263BRUZ50Analog Devices Inc.0505-AD5263BRUZ50-ND225,45000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1225,45000 Kč225,45 Kč
10176,10400 Kč1 761,04 Kč
25163,79920 Kč4 094,98 Kč
100150,27010 Kč15 027,01 Kč
250148,37604 Kč37 094,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000136,73033 Kč136 730,33 Kč
Manufacturers Standard Package
Unit Price without VAT:225,45000 Kč
Unit Price with VAT:272,79450 Kč