
74LVT573PW,118 | |
|---|---|
DigiKey Part Number | 1727-6006-2-ND - Tape & Reel (TR) 1727-6006-1-ND - Cut Tape (CT) 1727-6006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT573PW,118 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.7ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT573MTCX | onsemi | 2 283 | 74LVT573MTCXCT-ND | 39,27000 Kč | Similar |
| SN74ACT573PWR | Texas Instruments | 867 | 296-4439-1-ND | 20,37000 Kč | Similar |
| SN74LVTH573PW | Rochester Electronics, LLC | 5 890 | 2156-SN74LVTH573PW-ND | 21,63000 Kč | Similar |
| SN74LVTH573PWR | Texas Instruments | 703 | 296-8734-1-ND | 17,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,65200 Kč | 166,30 Kč |
| 100 | 5,78070 Kč | 578,07 Kč |
| 250 | 5,36624 Kč | 1 341,56 Kč |
| 500 | 5,11554 Kč | 2 557,77 Kč |
| 1 000 | 4,95427 Kč | 4 954,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,61166 Kč | 11 529,15 Kč |
| 5 000 | 4,48228 Kč | 22 411,40 Kč |
| 7 500 | 4,41750 Kč | 33 131,25 Kč |
| 12 500 | 4,34571 Kč | 54 321,38 Kč |
| 17 500 | 4,30377 Kč | 75 315,98 Kč |
| 25 000 | 4,26341 Kč | 106 585,25 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |





