
SN74ACT573PWR | |
|---|---|
DigiKey Part Number | 296-4439-2-ND - Tape & Reel (TR) 296-4439-1-ND - Cut Tape (CT) 296-4439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT573PWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT573PWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT573PW | Texas Instruments | 994 | 296-33661-5-ND | 20,79000 Kč | Parametric Equivalent |
| SN74ACT573PWR | Texas Instruments | 867 | 296-4439-1-ND | 20,37000 Kč | Parametric Equivalent |
| MC74ACT573DTR2G | onsemi | 1 986 | MC74ACT573DTR2GOSCT-ND | 17,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 25 | 13,15320 Kč | 328,83 Kč |
| 100 | 11,57830 Kč | 1 157,83 Kč |
| 250 | 10,82824 Kč | 2 707,06 Kč |
| 500 | 10,37722 Kč | 5 188,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,69793 Kč | 19 395,86 Kč |
| 4 000 | 9,44585 Kč | 37 783,40 Kč |
| 6 000 | 9,31965 Kč | 55 917,90 Kč |
| 10 000 | 9,17972 Kč | 91 797,20 Kč |
| 14 000 | 9,09798 Kč | 127 371,72 Kč |
| 20 000 | 9,01938 Kč | 180 387,60 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

