AD5263BRUZ50 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 225,45000 Kč
Datasheet
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C, SPI Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C, SPI Interface 24-TSSOP
High Speed Converters by Analog Devices

AD5263BRUZ50

DigiKey Part Number
505-AD5263BRUZ50-ND
Manufacturer
Manufacturer Product Number
AD5263BRUZ50
Description
IC DIG POT 50K 24-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C, SPI Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5263BRUZ50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.5V ~ 16.5V, ±4.5V ~ 7.5V
Packaging
Tube
Features
Cascade Pin, Selectable Address
Part Status
Active
Tolerance
±30%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
30ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
24-TSSOP
Number of Circuits
4
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
50k
Resistance - Wiper (Ohms) (Typ)
60
Interface
I2C, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5263BRUZ50-REEL7Analog Devices Inc.0AD5263BRUZ50-REEL7CT-ND225,45000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1225,45000 Kč225,45 Kč
10176,10400 Kč1 761,04 Kč
62154,35419 Kč9 569,96 Kč
124148,60218 Kč18 426,67 Kč
310142,52984 Kč44 184,25 Kč
558139,38165 Kč77 774,96 Kč
1 054136,51211 Kč143 883,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:225,45000 Kč
Unit Price with VAT:272,79450 Kč