Dip Switch SPDT 4 Position Through Hole Rocker Actuator 150mA 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPDT 4 Position Through Hole Rocker Actuator 150mA 30VDC
76SC04T
76SC04T

76SC04T

DigiKey Part Number
GH7718-ND
Manufacturer
Manufacturer Product Number
76SC04T
Description
SWITCH DIP ROCKER SPDT 150MA 30V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dip Switch SPDT 4 Position Through Hole Rocker Actuator 150mA 30VDC
Datasheet
 Datasheet
EDA/CAD Models
76SC04T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Grayhill Inc.
Height Above Board
0.315" (8.00mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPDT
Washable
No
Number of Positions
4
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
150mA
Body Material
Thermoplastic
Voltage Rating
30VDC
Length
0.780" (19.81mm)
Actuator Type
Rocker
Mechanical Life
2,000 Cycles
Actuator Level
Raised
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 418
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1161,42000 Kč161,42 Kč
13131,29308 Kč1 706,81 Kč
26123,90577 Kč3 221,55 Kč
104110,66048 Kč11 508,69 Kč
260103,14408 Kč26 817,46 Kč
50798,30179 Kč49 839,01 Kč
1 00193,90517 Kč93 999,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:161,42000 Kč
Unit Price with VAT:195,31820 Kč