Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TL3145AF180QJ
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

TL3145AF180QJ

DigiKey Part Number
141-TL3145AF180QJTR-ND - Tape & Reel (TR)
141-TL3145AF180QJCT-ND - Cut Tape (CT)
141-TL3145AF180QJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3145AF180QJ
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3145AF180QJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
6.45mm x 6.45mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
180gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.15mm
Actuator Type
Standard
Mechanical Life
3,000,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
3.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 388
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
107,48700 Kč74,87 Kč
256,99920 Kč174,98 Kč
1006,25870 Kč625,87 Kč
2505,79784 Kč1 449,46 Kč
5005,47206 Kč2 736,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,00240 Kč7 503,60 Kč
3 0004,73879 Kč14 216,37 Kč
4 5004,59651 Kč20 684,30 Kč
7 5004,42979 Kč33 223,42 Kč
10 5004,32754 Kč45 439,17 Kč
15 0004,22548 Kč63 382,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč