




RR3112ABLKBLKNAF0 | |
|---|---|
DigiKey Part Number | EG1542-ND |
Manufacturer | |
Manufacturer Product Number | RR3112ABLKBLKNAF0 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RR3112ABLKBLKNAF0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round | |
Color - Actuator/Cap | Black | |
Actuator Marking | Dot | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | 0°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,89000 Kč | 33,89 Kč |
| 10 | 29,32300 Kč | 293,23 Kč |
| 25 | 27,65120 Kč | 691,28 Kč |
| 50 | 26,45140 Kč | 1 322,57 Kč |
| 100 | 25,30420 Kč | 2 530,42 Kč |
| 250 | 23,86060 Kč | 5 965,15 Kč |
| 500 | 22,82156 Kč | 11 410,78 Kč |
| 1 000 | 21,82632 Kč | 21 826,32 Kč |
| Unit Price without VAT: | 33,89000 Kč |
|---|---|
| Unit Price with VAT: | 41,00690 Kč |









