Similar


CR102J5GS215QF6 | |
|---|---|
DigiKey Part Number | CKN11820-ND |
Manufacturer | |
Manufacturer Product Number | CR102J5GS215QF6 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CR102J5GS215QF6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 1.85 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,26000 Kč | 120,26 Kč |
| 10 | 103,76000 Kč | 1 037,60 Kč |
| 25 | 97,84640 Kč | 2 446,16 Kč |
| 50 | 93,59380 Kč | 4 679,69 Kč |
| 200 | 85,61355 Kč | 17 122,71 Kč |
| 400 | 81,87318 Kč | 32 749,27 Kč |
| 600 | 79,75842 Kč | 47 855,05 Kč |
| 1 000 | 77,16841 Kč | 77 168,41 Kč |
| Unit Price without VAT: | 120,26000 Kč |
|---|---|
| Unit Price with VAT: | 145,51460 Kč |



