


LE2950WL5R | |
|---|---|
DigiKey Part Number | 1091-1115-ND |
Manufacturer | |
Manufacturer Product Number | LE2950WL5R |
Description | LED PNL IND RED DIFF 7.50MM LDS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 125V ~ 250V Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
Category | Ratings AC |
Manufacturer Bulgin | Voltage 125V ~ 250V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.31" (7.87mm) |
Part Status Active | Lens Size 7.50mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red | Termination Style Wire Leads - 8" (203.20mm) |
Lens Color Red | Base Product Number |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,55000 Kč | 154,55 Kč |
| 10 | 116,89600 Kč | 1 168,96 Kč |
| 100 | 94,77030 Kč | 9 477,03 Kč |
| 500 | 85,11960 Kč | 42 559,80 Kč |
| 1 000 | 81,98564 Kč | 81 985,64 Kč |
| 2 000 | 79,33654 Kč | 158 673,08 Kč |
| Unit Price without VAT: | 154,55000 Kč |
|---|---|
| Unit Price with VAT: | 187,00550 Kč |





