




PV1F640SS | |
|---|---|
DigiKey Part Number | EG4701-ND |
Manufacturer | |
Manufacturer Product Number | PV1F640SS |
Description | SWITCH PUSH SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV1F640SS Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 19.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,12000 Kč | 196,12 Kč |
| 10 | 169,37000 Kč | 1 693,70 Kč |
| 40 | 154,96000 Kč | 6 198,40 Kč |
| 80 | 148,20650 Kč | 11 856,52 Kč |
| 120 | 144,38925 Kč | 17 326,71 Kč |
| 280 | 136,71346 Kč | 38 279,77 Kč |
| 520 | 131,35379 Kč | 68 303,97 Kč |
| 1 000 | 125,91010 Kč | 125 910,10 Kč |
| Unit Price without VAT: | 196,12000 Kč |
|---|---|
| Unit Price with VAT: | 237,30520 Kč |





