
PCM50US24 | |
|---|---|
DigiKey Part Number | PCM50US24-ND |
Manufacturer | |
Manufacturer Product Number | PCM50US24 |
Description | AC/DC DESKTOP ADAPTER 24V 50W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 50 W |
Manufacturer XP Power | Applications Medical |
Series | Efficiency 80% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Output Connector DIN, 5 Pin |
Region Utilized International | Cord Length 48" (1.22m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CCC |
Voltage - Output 24V | Base Product Number |
Current - Output (Max) 2.08A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 700,76000 Kč | 2 700,76 Kč |
| 5 | 2 619,71000 Kč | 13 098,55 Kč |
| 10 | 2 538,67900 Kč | 25 386,79 Kč |
| 25 | 2 430,73680 Kč | 60 768,42 Kč |
| 100 | 2 268,63020 Kč | 226 863,02 Kč |
| Unit Price without VAT: | 2 700,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 267,91960 Kč |



