Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
PV2F640SS
PV2F640SS
Additional Requirements for Selecting a Switch

PV2F640SS

DigiKey Part Number
EG4705-ND
Manufacturer
Manufacturer Product Number
PV2F640SS
Description
SWITCH PUSH SPST-NO 2A 48V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV2F640SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 16.00mm Dia
Type
Anti-Vandal
Operating Temperature
-20°C ~ 55°C
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
Off-Mom
Electrical Life
200,000 Cycles
Current Rating (Amps)
2A (DC)
Base Product Number
Voltage Rating - DC
48 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 516
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1192,13000 Kč192,13 Kč
10165,84200 Kč1 658,42 Kč
40151,72625 Kč6 069,05 Kč
80145,11450 Kč11 609,16 Kč
120141,37600 Kč16 965,12 Kč
280133,86075 Kč37 481,01 Kč
520128,61275 Kč66 878,63 Kč
1 000125,44205 Kč125 442,05 Kč
Manufacturers Standard Package
Unit Price without VAT:192,13000 Kč
Unit Price with VAT:232,47730 Kč