LP2S2WHTRED-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP2S2WHTRED-N
LP2S2WHTRED-N
LP2S2WHTRED-N
Additional Requirements for Selecting a Switch

LP2S2WHTRED-N

DigiKey Part Number
EG4844-ND
Manufacturer
Manufacturer Product Number
LP2S2WHTRED-N
Description
SWITCH PUSH SPST-NO 1MA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LP2S2WHTRED-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1mA (DC)
Voltage Rating - DC
20 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
1.5 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 70°C
Mechanical Life
300,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 579
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
178,94000 Kč78,94 Kč
1068,16000 Kč681,60 Kč
2564,28680 Kč1 607,17 Kč
6060,78183 Kč3 646,91 Kč
12058,13833 Kč6 976,60 Kč
30054,81210 Kč16 443,63 Kč
54052,77585 Kč28 498,96 Kč
1 02050,65415 Kč51 667,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,94000 Kč
Unit Price with VAT:95,51740 Kč