200MSP2T1B1M2QE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 1,91985 Kč
Datasheet
200MSP2T1B1M2QE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200MSP2T1B1M2QE
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

200MSP2T1B1M2QE

DigiKey Part Number
EG5782-ND
Manufacturer
Manufacturer Product Number
200MSP2T1B1M2QE
Description
SWITCH TOGGLE SPDT 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
200MSP2T1B1M2QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
9.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 4.95mm Dia
Bushing Thread
10-48
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,62000 Kč76,62 Kč
1066,16000 Kč661,60 Kč
2562,39240 Kč1 559,81 Kč
5059,68520 Kč2 984,26 Kč
18954,80238 Kč10 357,65 Kč
37852,41228 Kč19 811,84 Kč
56751,06092 Kč28 951,54 Kč
1 13448,82746 Kč55 370,34 Kč
Manufacturers Standard Package
Unit Price without VAT:76,62000 Kč
Unit Price with VAT:92,71020 Kč