11011-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11011-B
Keystone Terminals & Test Points Video

11011-B

DigiKey Part Number
36-11011-B-ND
Manufacturer
Manufacturer Product Number
11011-B
Description
PC TEST POINT JACK BLACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Black PC Test Point Jack Beryllium Copper Gold Plating Through Hole Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
11011-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
Packaging
Bulk
Part Status
Active
Type
PC Test Point Jack
Mounting Type
Through Hole
Color
Black
Hole Diameter
-
Size / Dimension
0.218" Dia (5.54mm)
Height
0.430" (10.92mm)
Plating
Gold
Material - Insulation
Polytetrafluoroethylene (PTFE)
Material - Body
Beryllium Copper
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Factory Stock: 645
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1302,84000 Kč302,84 Kč
10230,43100 Kč2 304,31 Kč
25212,29960 Kč5 307,49 Kč
Manufacturers Standard Package
Unit Price without VAT:302,84000 Kč
Unit Price with VAT:366,43640 Kč
Alternate Color
PC TEST POINT JACK WHITE
In-Stock: 211
Unit Price: 263,13000 Kč
PC TEST POINT JACK RED
In-Stock: 984
Unit Price: 302,59000 Kč