


11011 | |
|---|---|
DigiKey Part Number | 36-11011-ND |
Manufacturer | |
Manufacturer Product Number | 11011 |
Description | PC TEST POINT JACK WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | White PC Test Point Jack Beryllium Copper Gold Plating Through Hole Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole | |
Color | White | |
Hole Diameter | - | |
Size / Dimension | 0.218" Dia (5.54mm) | |
Height | 0.430" (10.92mm) | |
Plating | Gold | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Material - Body | Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,13000 Kč | 263,13 Kč |
| 10 | 200,22800 Kč | 2 002,28 Kč |
| 25 | 184,60840 Kč | 4 615,21 Kč |
| Unit Price without VAT: | 263,13000 Kč |
|---|---|
| Unit Price with VAT: | 318,38730 Kč |



