




LP16OA1ASTWG | |
|---|---|
DigiKey Part Number | EG4882-ND |
Manufacturer | |
Manufacturer Product Number | LP16OA1ASTWG |
Description | SWITCH PUSH SPST-NO 0.1A 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP16OA1ASTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 20 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 3.3 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -5°C ~ 60°C | |
Mechanical Life | - | |
Electrical Life | 50,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,61000 Kč | 204,61 Kč |
| 10 | 176,65200 Kč | 1 766,52 Kč |
| 25 | 166,58120 Kč | 4 164,53 Kč |
| 84 | 154,09857 Kč | 12 944,28 Kč |
| 168 | 147,36881 Kč | 24 757,96 Kč |
| 252 | 143,56433 Kč | 36 178,21 Kč |
| 504 | 137,27774 Kč | 69 187,98 Kč |
| 1 008 | 131,25364 Kč | 132 303,67 Kč |
| Unit Price without VAT: | 204,61000 Kč |
|---|---|
| Unit Price with VAT: | 247,57810 Kč |


