LP2S2WHTWHT-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2S2WHTWHT-N

DigiKey Part Number
141-LP2S2WHTWHT-N-ND
Manufacturer
Manufacturer Product Number
LP2S2WHTWHT-N
Description
SWITCH PB SPST-NO 1MA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LP2S2WHTWHT-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1mA (DC)
Voltage Rating - DC
20 V
Actuator Type
Square, Button
Color - Actuator/Cap
White
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
2.8 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 70°C
Mechanical Life
300,000 Cycles
Electrical Life
300,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,30000 Kč118,30 Kč
10102,07100 Kč1 020,71 Kč
2596,24920 Kč2 406,23 Kč
6090,99567 Kč5 459,74 Kč
12087,03300 Kč10 443,96 Kč
Manufacturers Standard Package
Unit Price without VAT:118,30000 Kč
Unit Price with VAT:143,14300 Kč