



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 120 V | |
Actuator Type | Square, Button, Dual | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red, Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 46.00mm x 22.00mm | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,97000 Kč | 255,97 Kč |
| 10 | 220,92000 Kč | 2 209,20 Kč |
| 25 | 208,31680 Kč | 5 207,92 Kč |
| 50 | 199,24160 Kč | 9 962,08 Kč |
| 200 | 182,21645 Kč | 36 443,29 Kč |
| 400 | 174,23510 Kč | 69 694,04 Kč |
| 600 | 169,72263 Kč | 101 833,58 Kč |
| 1 000 | 164,19617 Kč | 164 196,17 Kč |
| Unit Price without VAT: | 255,97000 Kč |
|---|---|
| Unit Price with VAT: | 309,72370 Kč |










