



09454521930 | |
|---|---|
DigiKey Part Number | 09454521930-ND |
Manufacturer | |
Manufacturer Product Number | 09454521930 |
Description | CBL USB3.0 A RCPT TO A PLG 1.64' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09454521930 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | - | |
Color | Silver | |
Features | Data Transfer and Charge, Extension Cable, Industrial Environments - IP20, Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 060,53000 Kč | 2 060,53 Kč |
| 10 | 1 751,61100 Kč | 17 516,11 Kč |
| 25 | 1 642,03520 Kč | 41 050,88 Kč |
| 50 | 1 563,75040 Kč | 78 187,52 Kč |
| 100 | 1 497,41990 Kč | 149 741,99 Kč |
| Unit Price without VAT: | 2 060,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 493,24130 Kč |





