



09454521973 | |
|---|---|
DigiKey Part Number | 09454521973-ND |
Manufacturer | |
Manufacturer Product Number | 09454521973 |
Description | CBL USB3.0 A RCPT TO A PLG 6.56' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable, Industrial Environments - IP20, Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 304,95000 Kč | 2 304,95 Kč |
| 10 | 1 959,36500 Kč | 19 593,65 Kč |
| 25 | 1 836,81280 Kč | 45 920,32 Kč |
| 50 | 1 749,23840 Kč | 87 461,92 Kč |
| 100 | 1 692,70130 Kč | 169 270,13 Kč |
| Unit Price without VAT: | 2 304,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 788,98950 Kč |


