
KJD17-22413-112 | |
|---|---|
DigiKey Part Number | 141-KJD17-22413-112-ND |
Manufacturer | |
Manufacturer Product Number | KJD17-22413-112 |
Description | SWITCH PB DPST 16A 230V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 230 V | |
Actuator Type | Square, Button, Dual | |
Color - Actuator/Cap | Red, Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 46.00mm x 22.00mm | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,29000 Kč | 292,29 Kč |
| 10 | 252,35400 Kč | 2 523,54 Kč |
| 25 | 237,94080 Kč | 5 948,52 Kč |
| 50 | 227,56800 Kč | 11 378,40 Kč |
| 200 | 208,11225 Kč | 41 622,45 Kč |
| 400 | 198,99438 Kč | 79 597,75 Kč |
| 600 | 193,83778 Kč | 116 302,67 Kč |
| 1 000 | 187,52264 Kč | 187 522,64 Kč |
| Unit Price without VAT: | 292,29000 Kč |
|---|---|
| Unit Price with VAT: | 353,67090 Kč |





