Pushbutton Switch DPST Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KJD17-21521-612

DigiKey Part Number
141-KJD17-21521-612-ND
Manufacturer
Manufacturer Product Number
KJD17-21521-612
Description
SWITCH PB DPST 16A 240V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
240 V
Actuator Type
Square, Button, Dual
Color - Actuator/Cap
Red, Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 46.00mm x 22.00mm
Operating Temperature
-25°C ~ 55°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1299,43000 Kč299,43 Kč
10258,44300 Kč2 584,43 Kč
25243,68600 Kč6 092,15 Kč
50233,06520 Kč11 653,26 Kč
200213,14125 Kč42 628,25 Kč
400203,80135 Kč81 520,54 Kč
600198,51928 Kč119 111,57 Kč
1 000192,05149 Kč192 051,49 Kč
Manufacturers Standard Package
Unit Price without VAT:299,43000 Kč
Unit Price with VAT:362,31030 Kč