KAS2104E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KAS2104E
KAS2104E
KAS2104E
Additional Requirements for Selecting a Switch

KAS2104E

DigiKey Part Number
EG4508-ND
Manufacturer
Manufacturer Product Number
KAS2104E
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAS2104E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.390" (9.90mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Length
0.454" (11.52mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 043
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,10000 Kč42,10 Kč
1035,49000 Kč354,90 Kč
4031,65925 Kč1 266,37 Kč
12028,88408 Kč3 466,09 Kč
28026,95000 Kč7 546,00 Kč
52025,66198 Kč13 344,23 Kč
1 00024,42053 Kč24 420,53 Kč
2 52022,87241 Kč57 638,47 Kč
5 00021,87571 Kč109 378,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,10000 Kč
Unit Price with VAT:50,94100 Kč