1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0S1BBF

DigiKey Part Number
1727-PESD5V0S1BBFTR-ND - Tape & Reel (TR)
1727-PESD5V0S1BBFCT-ND - Cut Tape (CT)
1727-PESD5V0S1BBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0S1BBF
Description
TVS DIODE 5VWM 14VC SOD523
Customer Reference
Detailed Description
14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
130W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 146
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
104,08400 Kč40,84 Kč
502,93020 Kč146,51 Kč
1002,54920 Kč254,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,15038 Kč11 503,80 Kč
20 0001,04629 Kč20 925,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč