PESD5V0S1BB,335 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


onsemi
In Stock: 362 418
Unit Price: 4,83000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 790
Unit Price: 5,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 195 236
Unit Price: 3,99000 Kč
Datasheet
14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0S1BB,335

DigiKey Part Number
1727-5799-2-ND - Tape & Reel (TR)
1727-5799-1-ND - Cut Tape (CT)
1727-5799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0S1BB,335
Description
TVS DIODE 5VWM 14VC SOD523
Customer Reference
Detailed Description
14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
PESD5V0S1BB,335 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
35pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q100
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
5.5V
Package / Case
SC-79, SOD-523
Voltage - Clamping (Max) @ Ipp
14V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Base Product Number
Power - Peak Pulse
130W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DESD5V0S1BB-7Diodes Incorporated031-DESD5V0S1BB-7CT-ND6,51000 KčDirect
ESD5B5.0ST1Gonsemi362 418ESD5B5.0ST1GOSCT-ND4,83000 KčSimilar
TESDL5V0B20P1M5 RKGTaiwan Semiconductor Corporation7901801-TESDL5V0B20P1M5RKGCT-ND5,46000 KčSimilar
TPD1E10B06DYARTexas Instruments195 236296-TPD1E10B06DYARCT-ND3,99000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types