
P4SMA33CAHE3_A/H | |
|---|---|
DigiKey Part Number | 112-P4SMA33CAHE3_A/HTR-ND - Tape & Reel (TR) 112-P4SMA33CAHE3_A/HCT-ND - Cut Tape (CT) 112-P4SMA33CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA33CAHE3_A/H |
Description | TVS DIODE 28.2VWM 45.7V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 100 | 6,54510 Kč | 654,51 Kč |
| 500 | 4,97988 Kč | 2 489,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 4,10954 Kč | 7 397,17 Kč |
| 3 600 | 3,74196 Kč | 13 471,06 Kč |
| 5 400 | 3,55461 Kč | 19 194,89 Kč |
| 9 000 | 3,34402 Kč | 30 096,18 Kč |
| 12 600 | 3,21931 Kč | 40 563,31 Kč |
| 18 000 | 3,09809 Kč | 55 765,62 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

