KAE06SGGT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 22,22531 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 1 800
Unit Price: 53,60000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 41,11037 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 38,26450 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 895
Unit Price: 48,18000 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 19,75590 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 19,95853 Kč
Datasheet
Image for KAE06SGGT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAE06SGGT

DigiKey Part Number
141-KAE06SGGT-ND
Manufacturer
Manufacturer Product Number
KAE06SGGT
Description
SWITCH DIP SLIDE SPST 25MA 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAE06SGGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper
Manufacturer
E-Switch
Contact Finish
Gold
Series
Height Above Board
0.148" (3.75mm)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
6
Washable
No
Current Rating (Amps)
25mA
Operating Temperature
-20°C ~ 85°C
Voltage Rating
24VDC
Length
0.641" (16.28mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAE06SGGRE-Switch0KAE06SGGR-ND22,22531 KčParametric Equivalent
EDS06SGRNTR04QTE Connectivity ALCOSWITCH Switches1 800450-2588-1-ND53,60000 KčParametric Equivalent
EDS06SGRNTR04QTE Connectivity01111-EDS06SGRNTR04QTR-ND41,11037 KčParametric Equivalent
EDS06SGRNTU04QTE Connectivity01111-EDS06SGRNTU04Q-ND38,26450 KčParametric Equivalent
EDS06SGRNTU04QTE Connectivity ALCOSWITCH Switches895450-2619-ND48,18000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00822,33111 Kč22 509,76 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,33111 Kč
Unit Price with VAT:27,02064 Kč