Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDS06SGRNTR04Q | |
|---|---|
DigiKey Part Number | 1111-EDS06SGRNTR04QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDS06SGRNTR04Q |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.134" (3.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.596" (15.14mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS06SGRNTU04Q | TE Connectivity | 0 | 1111-EDS06SGRNTU04Q-ND | 38,26450 Kč | Parametric Equivalent |
| EDS06SGRNTR04Q | TE Connectivity ALCOSWITCH Switches | 1 800 | 450-2588-1-ND | 53,60000 Kč | Parametric Equivalent |
| EDS06SGRNTU04Q | TE Connectivity ALCOSWITCH Switches | 895 | 450-2619-ND | 48,18000 Kč | Parametric Equivalent |
| KJ06RXR | CIT Relay and Switch | 0 | 2449-KJ06RXRTR-ND | 19,75590 Kč | Parametric Equivalent |
| KJ06RXT | CIT Relay and Switch | 0 | 2449-KJ06RXT-ND | 19,95853 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 41,11037 Kč | 36 999,33 Kč |
| Unit Price without VAT: | 41,11037 Kč |
|---|---|
| Unit Price with VAT: | 49,74355 Kč |




