Similar

KJ06RXT | |
|---|---|
DigiKey Part Number | 2449-KJ06RXT-ND |
Manufacturer | |
Manufacturer Product Number | KJ06RXT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.138" (3.50mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 6 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 0.600" (15.24mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS04-254-2-06BK-SMT | Same Sky (Formerly CUI Devices) | 1 652 | 2223-DS04-254-2-06BK-SMT-ND | 20,17036 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 462 | 19,95853 Kč | 9 220,84 Kč |
| Unit Price without VAT: | 19,95853 Kč |
|---|---|
| Unit Price with VAT: | 24,14982 Kč |


