
EDS06SGRNTR04Q | |
|---|---|
DigiKey Part Number | 450-2588-2-ND - Tape & Reel (TR) 450-2588-1-ND - Cut Tape (CT) 450-2588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDS06SGRNTR04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.134" (3.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.596" (15.14mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,60000 Kč | 53,60 Kč |
| 10 | 45,11000 Kč | 451,10 Kč |
| 25 | 41,83600 Kč | 1 045,90 Kč |
| 100 | 37,26040 Kč | 3 726,04 Kč |
| 250 | 34,57924 Kč | 8 644,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 31,34234 Kč | 28 208,11 Kč |
| 1 800 | 29,84318 Kč | 53 717,72 Kč |
| 2 700 | 29,04569 Kč | 78 423,36 Kč |
| 4 500 | 28,12142 Kč | 126 546,39 Kč |
| 6 300 | 27,55952 Kč | 173 624,98 Kč |
| Unit Price without VAT: | 53,60000 Kč |
|---|---|
| Unit Price with VAT: | 64,85600 Kč |


