KAE06SGGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 22,33111 Kč
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: 23,44575 Kč
Datasheet

Similar


APEM Inc.
In Stock: 2 614
Unit Price: 45,26000 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 1 800
Unit Price: 53,60000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 41,11037 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 895
Unit Price: 48,18000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 38,26450 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 19,75590 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 19,95853 Kč
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product
How Many Poles do you need?

KAE06SGGR

DigiKey Part Number
KAE06SGGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAE06SGGR
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAE06SGGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
E-Switch
Height Above Board
0.148" (3.75mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
6
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Length
0.641" (16.28mm)
Voltage Rating
24VDC
Mechanical Life
2,000 Cycles
Actuator Type
Slide (Standard)
Electrical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Base Product Number
Contact Material
Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAE06SGGTE-Switch0141-KAE06SGGT-ND22,33111 KčParametric Equivalent
DMR06TAPEM Inc.0DMR06T-ND23,44575 KčSimilar
DMR06TTRAPEM Inc.2 614679-DMR06TTRCT-ND45,26000 KčSimilar
EDS06SGRNTR04QTE Connectivity ALCOSWITCH Switches1 800450-2588-1-ND53,60000 KčParametric Equivalent
EDS06SGRNTR04QTE Connectivity01111-EDS06SGRNTR04QTR-ND41,11037 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 10022,22531 Kč46 673,15 Kč
Unit Price without VAT:22,22531 Kč
Unit Price with VAT:26,89263 Kč