Slide Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole
500SDP1S1M2QEA
500SDP1S1M2QEA
Additional Requirements for Selecting a Switch

500SDP1S1M2QEA

DigiKey Part Number
EG2475-ND
Manufacturer
Manufacturer Product Number
500SDP1S1M2QEA
Description
SWITCH SLIDE DPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
500SDP1S1M2QEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
5.08mm
Manufacturer
E-Switch
Contact Material
Copper Alloy
Series
Contact Finish
Silver
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
DPDT
Features
Epoxy Sealed Terminals
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 85°C
Switch Function
On-On
Actuator Material
Polyamide (PA), Nylon
Current Rating (Amps)
5A (AC/DC)
Switch Travel
2.16mm
Voltage Rating - AC
120 V
Mechanical Life
30,000 Cycles
Voltage Rating - DC
28 V
Electrical Life
30,000 Cycles
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 841
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
1083,34100 Kč833,41 Kč
2577,20560 Kč1 930,14 Kč
10868,40296 Kč7 387,52 Kč
32462,75160 Kč20 331,52 Kč
54060,42019 Kč32 626,90 Kč
1 08057,55241 Kč62 156,60 Kč
2 59254,39802 Kč140 999,67 Kč
Manufacturers Standard Package
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč