



500SSP1S1M2QEA | |
|---|---|
DigiKey Part Number | EG5812-ND |
Manufacturer | |
Manufacturer Product Number | 500SSP1S1M2QEA |
Description | SWITCH SLIDE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 500SSP1S1M2QEA Models |
Category | Actuator Length 5.08mm |
Manufacturer E-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 5A (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 120 V | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 30,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 55,68700 Kč | 556,87 Kč |
| 25 | 51,61320 Kč | 1 290,33 Kč |
| 126 | 45,11738 Kč | 5 684,79 Kč |
| 252 | 42,67012 Kč | 10 752,87 Kč |
| 504 | 40,44490 Kč | 20 384,23 Kč |
| 1 008 | 38,44280 Kč | 38 750,34 Kč |
| 2 520 | 36,13081 Kč | 91 049,64 Kč |
| 5 040 | 34,62083 Kč | 174 488,98 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |











