Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole
TS01CQE
TS01CQE

TS01CQE

DigiKey Part Number
CKC5123-ND
Manufacturer
Manufacturer Product Number
TS01CQE
Description
SWITCH SLIDE SPDT 3A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TS01CQE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
3.10mm
Manufacturer
C&K
Contact Material
Silver (Ag)
Series
Contact Finish
Silver
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
SPDT
Features
Epoxy Sealed Terminals
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 85°C
Switch Function
On-On
Actuator Material
Polyamide (PA), Nylon
Current Rating (Amps)
3A (AC/DC)
Switch Travel
3.05mm
Voltage Rating - AC
120 V
Electrical Life
60,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 660
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199,06000 Kč199,06 Kč
10165,27500 Kč1 652,75 Kč
25153,10080 Kč3 827,52 Kč
100136,82510 Kč13 682,51 Kč
300125,95650 Kč37 786,95 Kč
500121,51752 Kč60 758,76 Kč
1 000116,09542 Kč116 095,42 Kč
Manufacturers Standard Package
Unit Price without VAT:199,06000 Kč
Unit Price with VAT:240,86260 Kč