



TS01CBE | |
|---|---|
DigiKey Part Number | CKC5122-ND |
Manufacturer | |
Manufacturer Product Number | TS01CBE |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS01CBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 3.10mm | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 3.05mm | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,83000 Kč | 185,83 Kč |
| 10 | 154,23000 Kč | 1 542,30 Kč |
| 25 | 142,87040 Kč | 3 571,76 Kč |
| 100 | 127,64260 Kč | 12 764,26 Kč |
| 300 | 117,45370 Kč | 35 236,11 Kč |
| 500 | 113,28714 Kč | 56 643,57 Kč |
| 1 000 | 108,19450 Kč | 108 194,50 Kč |
| Unit Price without VAT: | 185,83000 Kč |
|---|---|
| Unit Price with VAT: | 224,85430 Kč |


