



TS01AQE | |
|---|---|
DigiKey Part Number | CKC5121-ND |
Manufacturer | |
Manufacturer Product Number | TS01AQE |
Description | SWITCH SLIDE SPDT 3A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS01AQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 3.10mm | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 3.05mm | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,39000 Kč | 193,39 Kč |
| 10 | 160,55100 Kč | 1 605,51 Kč |
| 25 | 148,71640 Kč | 3 717,91 Kč |
| 100 | 132,89210 Kč | 13 289,21 Kč |
| 300 | 122,31337 Kč | 36 694,01 Kč |
| 500 | 117,99154 Kč | 58 995,77 Kč |
| 1 000 | 112,70949 Kč | 112 709,49 Kč |
| Unit Price without VAT: | 193,39000 Kč |
|---|---|
| Unit Price with VAT: | 234,00190 Kč |




