




500ASSP1M2QE | |
|---|---|
DigiKey Part Number | EG2481-ND |
Manufacturer | |
Manufacturer Product Number | 500ASSP1M2QE |
Description | SWITCH SLIDE SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 500ASSP1M2QE Models |
Category | Actuator Length 3.10mm |
Manufacturer E-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 3A (AC/DC) | Switch Travel 3.05mm |
Voltage Rating - AC 120 V | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 30,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 85,84000 Kč | 858,40 Kč |
| 25 | 79,51520 Kč | 1 987,88 Kč |
| 189 | 67,38471 Kč | 12 735,71 Kč |
| 378 | 63,90225 Kč | 24 155,05 Kč |
| 567 | 62,03076 Kč | 35 171,44 Kč |
| 1 134 | 59,10882 Kč | 67 029,40 Kč |
| 2 646 | 55,99348 Kč | 148 158,75 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |









